Intersil ICL7106CPL technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | No |
| Sampling Rate | 3S/s |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7106CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
