
The ICL7106CPLZ is an analog-to-digital converter with a resolution of 3.5 bits, operating on a 9V power supply and consuming 1.6mA of current. It is packaged in a PDIP-40 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a sampling rate of 3 samples per second and an output voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Analog, Parallel |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 4 |
| Output Voltage | 5.5V |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 1.6mA |
| Width | 14.73mm |
| RoHS | Compliant |
