
3 1/2 digit Analog-to-Digital Converter (ADC) featuring a single analog input and three channels. This surface-mount component operates with a dual supply voltage of 5V, offering a unipolar polarity. It boasts a sampling rate of 3S/s and a low power consumption of 10mW. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Intersil ICL7107CM44Z technical specifications.
| Package/Case | QFP |
| Dual Supply Voltage | 5V |
| Height | 2.1mm |
| Interface | Analog, Parallel |
| Lead Free | Lead Free |
| Length | 10.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Output Voltage | 3V |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 1.6mA |
| Width | 10.1mm |
| RoHS | Compliant |
