
3 1/2 Digit, LCD/LED Display, A/D Converters; MQFP44, PDIP40; Temp Range: 0° to 70°
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Analog Inputs | 1 |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| RoHS | Compliant |
