
A 1-channel, 3.5-bit dual-slope analog-to-digital converter (ADC) with parallel interface. This general-purpose IC features a bipolar polarity and a sampling rate of 3 conversions per second. It operates with a dual supply voltage ranging from -5V to 6V and has a maximum power dissipation of 10mW. The component is housed in a 40-pin DIP package suitable for through-hole mounting.
Intersil ICL7107CPL technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | No |
| Sampling Rate | 3S/s |
| Supply Current | 1mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7107CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
