
3 1/2 digit analog-to-digital converter with LCD/LED display capability. Features a single analog input and three channels, operating with a dual supply voltage range of 5V. This through-hole component offers a unipolar polarity and a sampling rate of 3S/s. It boasts a resolution of 3.5 bits and a low power consumption of 10mW, with a wide operating temperature range from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Analog, Parallel |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 3 |
| Output Voltage | 3V |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 1.6mA |
| Width | 14.73mm |
| RoHS | Compliant |
