
The ICL7107SCPLZ is a 3-bit analog-to-digital converter with a nominal supply current of 1mA. It operates over a temperature range of 0°C to 70°C. The device is packaged in a PDIP package and is RoHS compliant. It has a sampling rate of 3 samples per second and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ICL7107SCPLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7107SCPLZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 1mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Operating Supply Voltage | 200mV |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Series | ICL7107 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7107SCPLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.