
Single-chip 3 1/2 digit analog-to-digital converter (ADC) featuring low power consumption (1mW, 70µA supply current). This unipolar device offers a single analog input and a parallel interface. Operating from a 9V supply voltage (up to 15V max), it provides a sampling rate of 3 conversions per second. The through-hole mounted PDIP package is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Parallel, Analog |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3.5 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Series | ICL7126 |
| Supply Current | 70uA |
| Width | 14.73mm |
| RoHS | Compliant |
