Sign in to ask questions about the Intersil ICL7135CPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7135CPI technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Length | 39.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 0.002KS/s |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7135CPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
