
The ICL7135CPIZ is a dual supply voltage analog-to-digital converter with a resolution of 4.5 bits. It operates over a temperature range of 0°C to 70°C and is available in a lead-free PDIP-28 package. The device has a supply current of 1.9mA and a sampling rate of 2 samples per second. It is RoHS compliant and suitable for use in through hole mount applications.
Intersil ICL7135CPIZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Analog, Serial |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 2S/s |
| Supply Current | 1.9mA |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.
