
3.5-digit Analog-to-Digital Converter (ADC) for surface mount applications. Features a parallel analog interface and a single analog input channel. Operates with a supply voltage range of -5V to 15V, consuming 1mW of power and 70uA supply current. Packaged in a PQFP with dimensions of 10.12mm (L) x 10.1mm (W) x 2.1mm (H). RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Intersil ICL7136CM44Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7136CM44Z technical specifications.
| Package/Case | PQFP |
| Height | 2.1mm |
| Interface | Parallel, Analog |
| Lead Free | Lead Free |
| Length | 10.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3.5 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 70uA |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7136CM44Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.