Intersil ICL7136CPL technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Operating Supply Current | 70uA |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7136CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
