
Analog-to-Digital Converter (ADC) featuring 3.5-digit resolution for LCD/LED displays. This low-power integrated circuit offers a single analog input and a parallel interface. Operating from a 5V supply, it boasts a sampling rate of 3 conversions per second and a low power consumption of 1mW. The component is available in a PDIP package, supports through-hole mounting, and operates within a temperature range of 0°C to 70°C. It is lead-free and RoHS compliant.
Intersil ICL7136CPLZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Analog, Parallel |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 5.5V |
| Polarity | Unipolar |
| Power Consumption | 1mW |
| Power Supply | 9V |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 3S/s |
| Supply Current | 90uA |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.
