CMOS operational amplifier IC featuring a 1.4MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel, general-purpose amplifier offers a 104dB voltage gain and 96dB common mode rejection ratio, operating from a 1V to 16V supply. With a low 1pA input bias current and 15mV input offset voltage, it is housed in a lead-free SOIC surface-mount package.
Intersil ICL7611DCBAZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Slew Rate-Nom | 1.6V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7611DCBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
