Intersil ICL7611DCBAZ-T technical specifications.
| Bandwidth | 1.4MHz |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7611DCBAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
