
The ICL7611DCPA is a general purpose operational amplifier with a bandwidth of 1.4MHz and a maximum operating temperature of 70°C. It is packaged in a PDIP-8 package and is suitable for through hole mounting. The op amp has a slew rate of 1.6V/µs and an input bias current of 1pA. It can supply an output current of up to 40mA per channel and has an input offset voltage of 15mV. The device is not RoHS compliant and contains lead.
Intersil ICL7611DCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7611DCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.