
Low power, single-channel operational amplifier featuring a 1.4MHz gain bandwidth product and 1.4MHz bandwidth. Offers a high voltage gain of 104dB and a slew rate of 1.6V/µs. Operates with dual supply voltages from 1V to 8V, or single supply from 2V to 16V, with a typical supply current of 1mA. This RoHS compliant component is housed in a PDIP package with a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1.4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Slew Rate-Nom | 1.6V/µs |
| Supply Current | 1mA |
| Voltage Gain | 104dB |
| Width | 7.11mm |
| RoHS | Compliant |
