
The ICL7612DCPA is a general purpose amplifier with a bandwidth of 1.4MHz and an operating supply current of 1mA. It is packaged in a DIP package and is suitable for through hole mounting. The amplifier has a slew rate of 1.6V/µs and an input bias current of 1pA. It can operate over a temperature range of 0°C to 70°C, but is not RoHS compliant due to the presence of lead.
Intersil ICL7612DCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7612DCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
