
Dual, low-power CMOS operational amplifier featuring a 44kHz bandwidth and 480kHz gain bandwidth product. This general-purpose op-amp offers a 15mV input offset voltage, 1pA input bias current, and 102dB voltage gain. Operating from a 1V to 8V dual supply or 2V to 16V single supply, it provides 1mA output current per channel and a 0.16V/µs slew rate. Packaged in an SOIC surface mount case, it operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Intersil ICL7621DCBAZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 91dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 480kHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Slew Rate-Nom | 1.6V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 102dB |
| Width | 4mm |
| RoHS | Compliant |
