
Dual low-power CMOS operational amplifier featuring a 480kHz gain bandwidth product and 44kHz bandwidth. Offers a high voltage gain of 102dB and a slew rate of 0.16V/µs. Operates with a supply voltage range of 2V to 16V (dual supply 1V to 8V) and a typical supply current of 500µA. Includes excellent common mode rejection ratio (91dB) and power supply rejection ratio (86dB). This surface mount component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Intersil ICL7621DCBAZ-T technical specifications.
| Bandwidth | 44kHz |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 480kHz |
| Input Offset Voltage (Vos) | 5V |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Slew Rate-Nom | 0.16V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Voltage Gain | 102dB |
| RoHS | Compliant |
