Sign in to ask questions about the Intersil ICL7621DCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7621DCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.16V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7621DCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
