
Dual low-power CMOS operational amplifier featuring a 480kHz gain bandwidth product and 102dB voltage gain. This through-hole component offers a 44kHz bandwidth, 0.16V/µs slew rate, and operates with a dual supply voltage range from 1V to 8V, or a single supply from 2V to 16V. With a typical supply current of 200µA, it provides 91dB common mode rejection and 86dB power supply rejection. Packaged in PDIP, this RoHS compliant device operates within a 0°C to 70°C temperature range.
Intersil ICL7621DCPAZ technical specifications.
| Bandwidth | 44kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 91dB |
| Dual Supply Voltage | 5V |
| Gain | 102dB |
| Gain Bandwidth Product | 480kHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Slew Rate-Nom | 1.6V/µs |
| Supply Current | 200uA |
| Voltage Gain | 102dB |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
