
Precision operational amplifier featuring a 2MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, chopper-stabilized amplifier offers exceptional performance with a 140dB common mode rejection ratio and power supply rejection ratio. It operates from a wide supply voltage range of 2.25V to 16V, with a typical dual supply voltage of ±15V. The device boasts a low input bias current of 4pA and an input offset voltage of 700µV, housed in a lead-free, surface-mount SOIC package.
Intersil ICL7650SCBA-1Z technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 3mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7650SCBA-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
