Intersil ICL7650SCBA-1ZT technical specifications.
| Bandwidth | 2MHz |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2MHz |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7650SCBA-1ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
