
Single operational amplifier featuring a 2MHz bandwidth and 2.5V/µs slew rate. This integrated circuit offers a high voltage gain of 150dB and excellent common mode rejection and power supply rejection ratios of 140dB. It operates from a wide supply voltage range of 4.5V to 16V, with a typical operating supply current of 2mA. The component is housed in an 8-pin PDIP package suitable for through-hole mounting.
Intersil ICL7650SCPA-1Z technical specifications.
| Bandwidth | 2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.95mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Offset Voltage-Max | 5uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 3mA |
| Voltage Gain | 150dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7650SCPA-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
