
Single operational amplifier featuring chopper stabilization technology. Achieves a high voltage gain of 150dB and a 2MHz bandwidth. Boasts exceptional common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 140dB. Operates with a dual supply voltage range from 2.25V to 8V, or a single supply from 4.5V to 16V. Low input bias current of 10pA and input offset voltage of 5µV. Packaged in a 14-pin PDIP for through-hole mounting.
Sign in to ask questions about the Intersil ICL7650SCPDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7650SCPDZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 5uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 150dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7650SCPDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
