
The ICL7660ACPA is a DC/DC controller from Intersil. It is packaged in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -0°C to 70°C. It is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Intersil ICL7660ACPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7660ACPA technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 9.59mm |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7660ACPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
