
CMOS voltage converter, surface mount, SOIC package. Features an inverting logic function and charge pump topology. Operates with input voltages from 1.5V to 10V, delivering adjustable output voltages from -10V to 10V with up to 45mA output current. Maximum supply current is 165µA, and switching frequency is up to 10kHz. Suitable for 0°C to 70°C operating temperatures.
Intersil ICL7660CBAZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | 10V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 45mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
