
CMOS voltage converter, surface mount SOIC package, operating from 1.5V to 10V supply. Features an inverting logic function with a maximum output current of 45mA and a minimum output voltage of 10V, capable of generating negative voltages down to -1.5V. Utilizes a charge pump topology with a maximum switching frequency of 10kHz. This lead-free, RoHS compliant component offers a wide operating temperature range of 0°C to 70°C.
Intersil ICL7660CBAZ-T technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | 10V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 10kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.