
The ICL7660CBAZA is an inverting DC/DC controller with an adjustable output voltage range of 1.5V to 10V. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC-8 package. The device is RoHS compliant and has a maximum supply current of 165uA. It can supply an output current of up to 45mA and has a maximum supply voltage of 10V.
Intersil ICL7660CBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | 10V |
| Max Supply Current | 165uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 45mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.