
CMOS voltage converter, surface mount, SOIC package, featuring an inverting logic function. Operates with a minimum input voltage of 1.5V and a maximum input voltage of 10V, delivering an adjustable output voltage of -10V. Maximum supply current is 165µA, with an output current capability of 20mA. This RoHS compliant component is lead-free and operates within a temperature range of 0°C to 70°C.
Intersil ICL7660CBAZA-T technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 165uA |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICL7660 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.00254oz |
| RoHS | Compliant |
No datasheet is available for this part.