
Super Voltage Converter, a charge pump DC/DC controller, offers an adjustable output voltage up to 22.8V from an input range of 1.5V to 12V. This inverting logic IC delivers up to 45mA output current with a maximum supply current of 180µA. Designed for surface mounting in a SOIC package, it operates within a temperature range of 0°C to 70°C and features a switching frequency up to 35kHz. The component is lead-free and RoHS compliant.
Intersil ICL7660SCBAZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | 22.8V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 180uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | 22.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
