
Super Voltage Converter, a surface mount SOIC package electronic component, operates as an inverting charge pump regulator. It supports a wide input voltage range from 1.5V to 12V, delivering adjustable output voltages from 1.5V up to a maximum of 22.8V. This device is capable of providing a maximum output current of 45mA with a low supply current of 180µA. Featuring a switching frequency up to 35kHz, it is RoHS compliant and lead-free, designed for operation within a temperature range of 0°C to 70°C.
Intersil ICL7660SCBAZ-T technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | 22.8V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 180uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Voltage | 22.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
