
Super Voltage Converter, a charge pump DC-DC controller, offers an inverting logic function with an adjustable output voltage ranging from -1.5V to -12V. It operates with a maximum input voltage of 12V and a minimum of 1.5V, delivering up to 45mA of output current. This component features a maximum switching frequency of 35kHz and a low supply current of 180µA. Available in PDIP and SOIC packages, it supports both through-hole and surface mount configurations, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Intersil ICL7660SCPAZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -12V |
| Max Supply Current | 180uA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Type | Adjustable |
| Output Voltage | 22.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Topology | Charge Pump |
| Width | 7.11mm |
| RoHS | Compliant |
