The ICL7662ITV is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a pin count of 8. The device is packaged in a JEDEC O-MBCY-W8 package type. The ICL7662ITV is a single-function device with a terminal position of BOTTOM. It can handle input voltages between 4.5V and 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL7662ITV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7662ITV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICL7662ITV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.