Intersil ICL7663SACBAZA technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reference Voltage | 1.305V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7663SACBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
