Intersil ICL7663SAIBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Regulators | 2 |
| Output Current | 40mA |
| Output Voltage | 16V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7663SAIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.