
Adjustable positive linear voltage regulator IC, featuring 1% accuracy and a 1.4V reference voltage. Operates with a minimum input voltage of 1.6V up to 16V, providing an adjustable output voltage from 1.3V to 16V. Delivers a maximum output current of 40mA with a low quiescent current of 12µA. Packaged in a compact 8-pin SOIC surface-mount case (5mm x 4mm x 1.5mm), this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Intersil ICL7663SCBAZA technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7663SCBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.