
Adjustable positive linear voltage regulator IC with two outputs, each capable of 40mA output current. Features a wide input voltage range from 1.6V to 16V, with an adjustable output voltage up to 16V. Offers 1% accuracy and a low quiescent current of 12µA. Packaged in a through-hole PDIP for easy mounting. RoHS compliant and lead-free.
Intersil ICL7663SCPAZ technical specifications.
| Accuracy | 1% |
| Package/Case | PDIP |
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Topology | Boost |
| Voltage - Output 1 | 1.6V |
| Voltage - Output 2 | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7663SCPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.