
The ICL7665SACBAZA is a 2-channel voltage detector IC from Intersil, operating within a temperature range of 0°C to 70°C. It monitors two voltages and has an overvoltage threshold of 1.325V and an undervoltage threshold of 1.275V. The device is RoHS compliant and is available in a surface mount package. The ICL7665SACBAZA has a maximum supply current of 10uA and a maximum supply voltage of 16V. It is part of the ICL7665 series and is used in supervisory circuits.
Sign in to ask questions about the Intersil ICL7665SACBAZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7665SACBAZA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 1.325V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL7665 |
| Type | Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SACBAZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
