
Dual-voltage supervisory circuit with active-high reset. Features two monitored inputs, operating from 1.8V to 16V. Offers a 1.3V threshold voltage with 2% tolerance, including undervoltage at 1.275V and overvoltage at 1.325V. Delivers up to 20mA max output current with a low 2.9µA nominal supply current. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Intersil ICL7665SACPAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7665SACPAZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Reset Threshold Voltage | 1.325V |
| Min Reset Threshold Voltage | 1.275V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 2.9uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Output Type | Voltage |
| Overvoltage Threshold | 1.325V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL7665 |
| Threshold Voltage | 1.3V |
| Tolerance | 2% |
| Type | Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SACPAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
