
Surface mount voltage detector IC with 2% accuracy, operating from 1.6V to 16V supply voltage. Features two monitored inputs, a 1.3V threshold voltage, and an 1.2V undervoltage threshold. Delivers 25mA max output current with a low 2.9µA operating supply current. Packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant and lead-free.
Intersil ICL7665SCBAZ technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Supply Current | 10uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Operating Supply Current | 2.9uA |
| Output Type | Voltage |
| Output Voltage | 18V |
| Overvoltage Threshold | 1.4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL7665 |
| Supply Current | 2.9mA |
| Threshold Voltage | 1.3V |
| Tolerance | 2% |
| Type | Voltage Detector |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7665SCBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
