
Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70°
Intersil ICL7667CBA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
