
Dual MOSFET gate driver IC, surface mountable in an SOIC package, featuring two independent drivers with a maximum output current of 1A and an output voltage up to 15V. Operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 15V and a minimum of 4.5V. This RoHS compliant component offers a maximum power dissipation of 500mW and a maximum supply current of 7mA.
Intersil ICL7667CBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
