
Dual power MOSFET driver featuring two outputs, capable of delivering up to 1A maximum output current. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 500mW. Supply voltage ranges from 4.5V to 15V, and maximum supply current is 7mA. This surface mountable integrated circuit is lead-free and RoHS compliant.
Intersil ICL7667CBAZA-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
