
Dual power MOSFET driver featuring two independent channels. Operates with a supply voltage range of 4.5V to 15V, delivering up to 1A of output current per channel. Maximum power dissipation is 500mW, with a maximum supply current of 7mA. Packaged in a PDIP-8 or SOIC-8 format, this through-hole component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Intersil ICL7667CPAZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.