The ICL7667CTV is an 8-pin commercial gate driver IC from Intersil, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 4.5V and 15V, respectively. The IC has a maximum supply current of 7mA and features an inverted output polarity. It is designed as a buffer or inverter-based MOSFET driver with standard input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL7667CTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7667CTV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICL7667CTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.