Sign in to ask questions about the Intersil ICL7667MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7667MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7667MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.