
The ICL7673CBA is a single channel power management IC with N and P-channel FETs. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device has a maximum output current of 38mA and an on-state resistance of 5 ohms. It is designed for surface mount applications and is available in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL7673CBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| FET Type | N and P-Channel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 38mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5R |
| Operating Supply Current | 1.5uA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Voltage | 18V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ICL7673 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ICL7673CBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
