
The ICL7673CBAZA is a low dropout linear regulator with an output voltage of 18V and a nominal supply current of 1.5uA. It can handle a maximum supply current of 5mA and a maximum supply voltage of 15V. The device is packaged in a SOIC package with dimensions of 1.5mm height, 5mm length, and 4mm width. The ICL7673CBAZA operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil ICL7673CBAZA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Channels | 1 |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
